| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640911-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640911-1 |
640911-1
| Heilind Number: | AMP640911-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640911-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Faston receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance. The vibrant red color adds a pop of style while the straight orientation and closed barrel design offer easy installation. Suitable for 18-22 AWG wire sizes, this receptacle accommodates a wide range of applications. With a nylon insulation material and compression crimp type, it guarantees secure and lasting connections. Operating at temperatures up to 105°C, it's designed for high-performance environments. RoHS compliant for eco-friendly practices, this receptacle is essential for any professional or DIY electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


