| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640915-1 |
| Color: | Blue |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640915-1 |
640915-1
Specifications
Detailed Description
Enhance your electrical connections with this PIDG Faston receptacle, designed for 16-14 AWG wires. Featuring a durable brass construction with tin plating, it ensures reliable conductivity. The nylon insulation and closed barrel design provide secure crimping, suitable for various applications. With a straight orientation and compression crimp type, installation is effortless. Operating at temperatures up to 105°C, it guarantees performance in demanding environments. RoHS compliant, this receptacle is not only efficient but also environmentally friendly, making it a must-have component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58433-3 | TE Connectivity 640915-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 640915-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


