| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640917-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640917-1 |
640917-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Faston Receptacle, designed for 22-18 AWG wire sizes. Featuring a durable brass construction with tin plating, this straight orientation terminal ensures reliable performance in high temperatures up to 105°C. The closed barrel, compression crimp design guarantees secure wire attachment, while the nylon insulation material provides added protection. With a .187 inch compatible tab width and .02 inch tab thickness, it's perfect for various applications. RoHS compliant and meticulously engineered, this red receptacle from our Quick Disconnects range is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 165168 | P.I.D.G. WIRE PIN 22-16 | ![]() |
| TE Connectivity 193796-1 | PIN CONTACT - 2MM,10AWG | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 66262-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58433-3 | TE Connectivity 640917-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 640917-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download | |||


