| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640921-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .135 in, 3.43 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640921-1 |
640921-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality PIDG Faston Receptacle. Featuring a durable brass construction with pre-tin plating, it ensures reliable performance. The red nylon insulation and closed barrel design offer added safety and protection. This straight orientation receptacle is compatible with 18-22 AWG wire sizes, making it versatile for various applications. With a compression crimp type and acceptance of wire insulation up to 3.43mm in diameter, it guarantees secure and efficient connections. RoHS compliant and suitable for temperatures up to 105°C, it meets industry standards for quality and environmental safety. Upgrade your terminal setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


