640925-2

Heilind Number:AMP640925-2
Manufacturer:TE Connectivity
Manufacturer Number:640925-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT,PIDG FASTON 22-18 110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640925-2
Color:Red
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.79 mm
Compatible Tab Thickness:.032 in, .8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP640925-2

Detailed Description

Enhance your electrical connections with this red FASTON 110 receptacle. Crafted from durable brass with pre-tin plating, it ensures reliable performance in temperatures up to 105°C. The closed barrel design accommodates 18-22 AWG wire, making it suitable for a range of applications. Featuring a straight orientation and compression crimp type, it offers easy installation. Its compact size, with an overall length of .8 inches, makes it ideal for space-constrained setups. RoHS compliant and made with high-quality nylon insulation, this receptacle guarantees both safety and compliance. Perfect for use in various industries, it's a versatile solution for your connectivity needs.