640927-1

Heilind Number:AMP640927-1
Manufacturer:TE Connectivity
Manufacturer Number:640927-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT,PIDG FASTON 16-14 110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640927-1
Color:Blue
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.79 mm
Compatible Tab Thickness:.016 in, .41 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.17 in, 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP640927-1

Detailed Description

Enhance your electrical connections with this high-quality receptacle from the FASTON 110 series. Designed for durability and efficiency, it features a brass construction with pre-tin plating for reliable performance. The straight orientation and closed barrel ensure a secure fit, while the compression crimp type accommodates 14-16 AWG wire sizes. With an operating temperature range of 105°C, it meets RoHS compliance standards for environmentally friendly use. Perfect for various applications, this receptacle guarantees a stable and long-lasting connection in any project.