| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640929-2 |
| Color: | Blue |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP640929-2 |
640929-2
Specifications
Detailed Description
This blue receptacle from the FASTON 110 series is designed for efficient wire termination in various applications. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. The straight orientation and closed barrel make for easy installation and secure crimping of 14-16 AWG wires. With an overall length of .8 inches and compatibility with .11-inch wide tabs, it offers versatility in use. The nylon insulation material and operating temperature range of 105°C guarantee safety and performance. Compliant with RoHS standards, this receptacle is a dependable solution for your connectivity needs.

