640931-2

Heilind Number:AMP640931-2
Manufacturer:TE Connectivity
Manufacturer Number:640931-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT,PIDG FASTON 16-14 110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640931-2
Color:Blue
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:20.356 mm, .8 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.79 mm
Compatible Tab Thickness:.032 in, .8 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.17 in, 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP640931-2

Detailed Description

Enhance your electrical connections with our PIDG FASTON 16-14 110 receptacle, designed for seamless and durable performance. Featuring a vibrant blue color, this terminal boasts brass construction with pre-tin plating for optimal conductivity. Its straight orientation and compression crimp type ensure easy and secure installation, while its closed barrel accommodates wires with insulation diameters up to 4.32 mm. With a wire size compatibility of 14-16 AWG and an operating temperature range of 105°C, this receptacle is perfect for various applications. RoHS compliant and crafted from high-quality nylon and brass materials, it guarantees both reliability and environmental responsibility. Experience the convenience and efficiency of this essential component in your electrical projects.