641119-9

Heilind Number:AMP641119-9
Manufacturer:TE Connectivity
Manufacturer Number:641119-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY FL/ST 15AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641119-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:10.16 mm, .4 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:641119-9
Replacement Part:3-641119-9
SKU:AMP641119-9

Detailed Description

Easily connect power circuits with our MTA 156 series PCB header. Featuring a single row with 9 inline pins, this vertical mount connector is suitable for board mounting via soldering. Constructed with durable Polyester-GF housing in a natural color, it meets UL 94V-0 flammability standards for safety. With a contact rating of 7A at 600V AC, it ensures reliable performance in various appliances. The gold-plated copper alloy contacts offer superior conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range from -55 to 105°C, this header is ideal for demanding environments. With LR7189 and E28476 certifications, it meets quality standards. RoHS compliant. Package quantity: 1000.