641187-4

Heilind Number:AMP641187-4
Manufacturer:TE Connectivity
Manufacturer Number:641187-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MTA .100 CONTACT GPPHBZ LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641187-4
Series:MTA 100
Amperage:5 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC) Standard
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Insulation Resistance:5000 MΩ
GPL:104
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1538
Wire Size:24 AWG, .2 mm²
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:.76 µm
Contact Retention Type in Housing:Locking Lance
Part Aliases:641187-4
SKU:AMP641187-4

Detailed Description

Enhance connectivity with our MTA .100 CONTACT GPPHBZ LP. Designed for signal applications, this contact features a gold-plated socket for reliable performance. With an amperage rating of 5 A and voltage resistance up to 250 VAC, it ensures efficient power transmission. The insulation displacement crimp termination method and phosphor bronze contact material guarantee secure and durable connections. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it is suitable for diverse environments. Packaged in quantities of 1000, it is ideal for large-scale projects in appliances and beyond. With RoHS compliance and ECCN classification as EAR99, this contact meets international standards for quality and environmental responsibility. Upgrade your wire-to-wire or wire-to-board connections with this essential component.