| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641193-3 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641193-3 |
| Replacement Part: | 3-641193-3 |
| SKU: | AMP641193-3 |
641193-3
| Heilind Number: | AMP641193-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641193-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our MTA 100 Series Connector Assembly, designed for signal applications. This green receptacle housing, made of durable nylon with UL 94V-2 flammability standards, features a cable mount for free-hanging installation. The insulation displacement crimp termination method ensures secure attachment of 28 AWG stranded wires. With a contact layout of inline and three positions, it provides efficient connectivity. CSA and UL standards met, guaranteeing reliable performance with a voltage rating of 250 VAC and 5A contact amperage. Gold-plated female contacts in a rectangular shape offer high-quality signal transmission. Each package contains 500 pieces, ideal for appliance assembly. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures functionality in diverse environments. LR 7189 and E28476 agency certifications further attest to its quality. Upgrade your wiring setup with this essential connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 641193-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 641193-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 641193-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2023 | PCN-23-172807 - MFG/ Process improvement. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download | |||
| 02/01/2023 | PCN-23-164447 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||


