| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641201-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 7.75 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641201-5 |
| Replacement Part: | 3-641201-5 |
| SKU: | AMP641201-5 |
641201-5
| Heilind Number: | AMP641201-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641201-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 100 series Connector Assembly, featuring a durable Nylon 6/6 housing for optimal performance. With a 5A amperage and gold contact plating, it ensures reliable power transmission. This receptacle, with a single row of 5 contacts, offers seamless cable mount installation through Insulation Displacement Crimp (IDC) termination. Compliant with CSA and UL standards, it guarantees safety and quality. Operating at temperatures up to 105°C, it is suitable for various environments. Its green housing color, alongside a mating retention type with a locking ramp, provides secure and efficient mating. Perfect for signal applications, this connector is RoHS compliant, making it an eco-friendly choice for your projects. With a package quantity of 500, it is ideal for both professional and DIY use. Elevate your connectivity solutions with this high-performance connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 641201-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-647016-5 | ![]() |


