| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641207-2 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Rear |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 641207-2 |
| Replacement Part: | 3-641207-2 |
| SKU: | AMP641207-2 |
641207-2
Specifications
Detailed Description
Enhance your power circuit applications with our MTA 156 series connectors, designed for reliable board mount installation. With a single row configuration and solder termination method, these connectors offer seamless integration into your PCB setup. Featuring polyester-GF housing material in a natural color, they meet UL 94V-0 flammability standards for added safety. Each connector has two positions and is capable of handling up to 7A of current at 600V AC, making them ideal for high-power requirements. The contact pins, made of copper alloy with gold plating, ensure efficient signal transmission. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), these connectors are suitable for diverse environments. With LR7189 and E28476 certifications, they meet stringent quality standards. Perfect for appliances and other electronic devices, these connectors offer durability and performance in wire-to-board connections. RoHS compliance ensures environmental responsibility. Upgrade your systems with these reliable connectors for seamless power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640251-2 | ![]() | |
| TE Connectivity 770894-2 | ![]() | |
| TE Connectivity 2132189-2 | ![]() |


