| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641324-2 |
| Color: | Yellow |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 17.811 mm, .7 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, 2.79 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | .12 - .2 mm², 238 - 475 CMA, 24 - 26 AWG |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .082 in, 2.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP641324-2 |
641324-2
Specifications
Detailed Description
Enhance your electrical connections with our Receptacle PIDG FASTON 110, meticulously designed for optimal performance. Made of durable brass with a pre-tin contact plating, this yellow receptacle ensures reliable conductivity. Its straight orientation and closed barrel accommodate wires of 24-26 AWG, offering a secure fit. With a compression crimp type and a nylon insulation material, it guarantees a strong and insulated connection. Operating at temperatures up to 105°C (221°F), it's suitable for various applications. ROHS compliant and part of the Quick Disconnects range, this receptacle is a essential component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 169485 | ![]() |


