| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641973-1 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Contact Amperage: | 12 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .125 in, 3.18 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 12 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Standard Polarized Tail |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 641973-1 |
| SKU: | AMP641973-1 |
641973-1
| Heilind Number: | AMP641973-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 641973-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a versatile power connector designed for board mounting applications. With UL and CSA standards met, this connector ensures reliable performance in a variety of environments. Featuring a durable Nylon housing in a natural color, it offers three rows of 12 pin contacts, suitable for power circuits. The termination method is through-hole soldering, with a pitch of 6.35mm (.25 in) for easy installation. Operating at voltages up to 600V AC and contact amperages of 12A, it is ideal for power applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for use in diverse settings. The connector's positive lock mating retention type ensures secure connections, while its polarization feature facilitates proper alignment during mating. VDE tested and RoHS compliant, it meets international standards for quality and environmental responsibility. Perfect for appliances and other power-related devices, this header-type connector is a reliable choice for wire-to-board connections. With 75 pieces in a convenient bag packaging, it is ready for your assembly needs. Upgrade your power connections with the Universal MATE-N-LOK connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L16S-8PY | CPF 0402 316K 0.1% 25ppm 1K RL | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |


