| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643067-9 |
| Color: | White |
| Series: | MTA 156 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .156 in, 3.96 mm |
| Material: | Nylon |
| Number of Positions: | 9 |
| Profile: | Standard |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 643067-9 |
| SKU: | AMP643067-9 |
643067-9
| Heilind Number: | AMP643067-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643067-9 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our MTA 156 series Strain Relief Covers. Designed for a pitch of 3.96mm, these white covers provide essential protection for up to 9 positions on your board. Crafted from UL 94V-2 rated nylon, they offer reliable performance even in challenging environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Compliant with RoHS standards, these covers are a vital accessory for appliances and other electronics, ensuring secure and long-lasting connections. Compatible with Closed End IDC installation, they guarantee a secure fit for your connectors. Upgrade your PCB assembly with these essential Backplane Connector Accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 2-323916-1 | TERMINAL,PIDG R 26-22 8 | ![]() |
| TE Connectivity 3-640429-4 | 04P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-640429-9 | 09P MTA156 CONN ASSY 24AWG WHT | ![]() |
| TE Connectivity 3-641438-4 | 04P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 643077-6 | 06P MTA100 MOLDED COVER F/T | ![]() |
| TE Connectivity 745254-3 | 20 DF PIN PLTD | ![]() |
| TE Connectivity 770156-4 | 4P CMNL IDC PLUG 20AWG YEL V2 | ![]() |
| TE Connectivity 770232-1 | CMNL IDC COVER | ![]() |
| TE Connectivity 770233-1 | CMNL IDC COVER | ![]() |
| TE Connectivity RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |


