| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643222-1 |
| Series: | Terminator |
| Termination Method: | Crimp |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .518 - 1.31 mm² |
| Connector System: | Cable-to-Cable |
| Socket Length: | 18.8 mm, .74 in |
| Sealant: | No |
| Part Aliases: | 643222-1 |
| SKU: | AMP643222-1 |
643222-1
| Heilind Number: | AMP643222-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 643222-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini-Spring Receptacle, a versatile component designed for 20-16 AWG wire connections. Part of the Terminator series, this crimp termination method ensures secure and reliable contact in power and signal applications. Ideal for appliances, this receptacle accommodates wire-to-cable connections with a socket length of .74 inches. With RoHS compliance, it meets environmental standards while guaranteeing efficient performance. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 2-320563-2 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 4-521097-2 | ULTRA-FAST 250 ASY TAB 12-10 AWG TPBR | ![]() |
| TE Connectivity 41774 | FASTON 250(6.3 MM) REC 18-14 AWG TPPHBZ | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 794270-1 | 02P UMNL WIRE SEAL | ![]() |
| TE Connectivity ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |


