643222-2

Heilind Number:AMP643222-2
Manufacturer:TE Connectivity
Manufacturer Number:643222-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

MINI-SPRING RECEPTACLE 20-16 AWG PTPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643222-2
Series:Terminator
Termination Method:Crimp
GPL:229
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1177
Wire Size:16 - 20 AWG, .518 - 1.31 mm²
Connector System:Cable-to-Cable
ECCN:EAR99
Socket Length:18.8 mm, .74 in
Sealant:No
Part Aliases:643222-2
SKU:AMP643222-2

Detailed Description

Introducing the Mini-Spring Receptacle, a versatile connector for power and signal applications. Designed for easy termination with 20-16 AWG wires, this component ensures secure crimp connections. Ideal for appliances and other electronic devices, it guarantees reliable performance. With a socket length of 0.74 inches, it accommodates various cable sizes. RoHS compliant and featuring a cable-to-cable connector system, it offers seamless integration. Upgrade your connectivity with this essential component from our Terminator series.