6437006-8

Heilind Number:AMP6437006-8
Manufacturer:TE Connectivity
Manufacturer Number:6437006-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

609-1403LF = PCB IDC P 14 ST .062

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6437006-8
Gender:Plug
Number of Contacts:14
Number of Rows:4
Mount Type:Board Mount
Termination Method:Insulation Displacement Crimp (IDC), Through Hole
Contact Plating:Tin
Pitch:.2 in, 5.08 mm
Row Spacing:.1 in, 2.54 mm
Contact Amperage:1 A
Number of Positions:14
Housing Color:Blue
Mount Orientation:Vertical
GPL:034
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E104
Connector System:Wire to Board
Connector Product Type:Connector
Header Type:Shrouded
Mating Connector Lock:Without
Part Aliases:6437006-8
SKU:AMP6437006-8

Detailed Description

Enhance your signal connectivity with our 14-contact IDC Ribbon Cable Connector. Designed for efficient board mounting, this connector features Through Hole and Insulation Displacement Crimp termination methods. With a pitch of 5.08mm (.2 in) and row spacing of 2.54mm (.1 in), it offers precise alignment. The tin-plated contacts ensure reliable conductivity, suitable for signal applications. Housed in a durable blue casing, it guarantees secure vertical mounting. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is ideal for diverse environments. Compliant with RoHS standards, this connector is a sustainable choice for your projects.