| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6437288-3 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Pin Diameter: | .039 in, 1 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J602 |
| Number of Signal Positions: | 60 |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC, 250 VDC |
| ECCN: | EAR99 |
| Connector Width: | 3.071 in, 78 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.437 in, 36.5 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 2 |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.098 in, 27.9 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6437288-3 |
| SKU: | AMP6437288-3 |
6437288-3
Specifications
Detailed Description
Enhance your automotive connectivity with the SUPER SEAL 60POS CAP ASSY H AU. This black connector, part of the SUPERSEAL 1.0mm series, boasts a high temperature operating range from 65°C to 125°C, ensuring reliable performance in varied environments. With 60 positions spread across four rows, it accommodates multiple connections with ease. Featuring Through Hole - Solder termination and a pitch of 3mm, it offers secure and stable attachment to your circuit board. The gold plating on its contacts guarantees optimal conductivity, while its UL 94V-0 material flammability standard ensures safety. Suitable for industrial and commercial transportation applications, this connector is RoHS compliant and comes packaged in a convenient tube for easy handling. Upgrade your wiring setup with this versatile and durable component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/29/2023 | PCN-23-192708 - Adding Second Source Material Supplier. TE Connectivity is adding second source material supplier for Super Seal Connector Cap Housing 26Pos/34Pos/60Pos to make supplier chain safe for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 10/07/2019 | P-19-018043 - New Capacity Tooling. | Download | |||
| 06/16/2019 | P-19-017377 - Duplication of tooling. Duplication of tools for Pin terminal in TE U.S. in order to respond to demand increase. | Download | |||
| 04/15/2019 | P-19-016950 - Duplication of Tools. Additional capacity is needed and will be placed in a China location. | Download | |||


