| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 643960-1 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Number of Loaded Positions: | 2 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 - .093 in, 1.57 - 2.36 mm |
| Connector Height: | 10.79 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 3 |
| Post Numbers Omitted: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.88 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .15 in, 3.81 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Number of Blocked Positions: | 1 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 643960-1 |
| SKU: | AMP643960-1 |
643960-1
Specifications
Detailed Description
Introducing the MTA 156 series power connector, designed for efficient board mounting in a variety of applications. With CSA and UL standards met, this connector ensures reliable performance. Featuring a durable polyester housing with glass fiber reinforcement in a natural color, it offers 3 positions for secure tab contacts. Operating at up to 600V AC and 7A, it's ideal for power circuit applications. The tin-plated copper alloy contacts provide optimal conductivity, while the through-hole solder termination method guarantees a strong and lasting connection. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Its compact vertical mount orientation and friction lock mating retention type make installation and maintenance hassle-free. Perfect for appliances and other power-related systems, this header connector is RoHS compliant and offers efficient wire-to-board connectivity. Upgrade your power connections with the MTA 156 series connector.


