| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 644042-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 7.62 ;7.62 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 644042-3 |
| Replacement Part: | 3-644042-3 |
| SKU: | AMP644042-3 |
644042-3
| Heilind Number: | AMP644042-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 644042-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 100 series Connector Assembly, featuring a durable Nylon 6/6 housing in a vibrant red color. With three gold-plated female contacts designed for 22 AWG stranded wires, this assembly ensures reliable signal transmission in various applications. Meeting CSA and UL standards, it guarantees quality and safety. The cable mount, insulation displacement crimp termination method, and locking ramp mating retention all contribute to easy and secure installation. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. Perfect for appliances and other electronics, it offers efficient wire-to-board connection with 3 positions in a single row. With 500 units in a package, it's ideal for bulk projects. Upgrade your systems with this high-performance Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 644042-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 644042-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 644042-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | E-13-008537 - Product improvement. | Download | |||


