644740-1

Heilind Number:AMP644740-1
Manufacturer:TE Connectivity
Manufacturer Number:644740-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY W/O#6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644740-1
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:8
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
Connector Height:13.34 mm, .525 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:9
Post Numbers Omitted:6
Contact Layout:Inline
Connector Length:1.404 in, 35.66 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.15 in, 3.81 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:644740-1
SKU:AMP644740-1

Detailed Description

Introducing the MTA 156 series connector, a reliable solution for power applications. With UL and CSA standards met, you can trust in its performance. This single-row connector features a durable Polyester-GF housing in a natural color, perfect for board mount installation with through-hole solder termination. Its 3.96mm pitch accommodates 9 tab contacts, with a voltage rating of 600V AC and a contact amperage of 7A. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. The header type connector is unshrouded, with friction lock mating retention for secure connections. With tin plated contacts and UL 94V-0 flammability rating, it ensures safety and reliability. Ideal for appliances and other power applications, this plug connector is RoHS compliant, meeting environmental standards. Upgrade your power connections with the MTA 156 series for efficient and durable performance.