644877-3

Heilind Number:AMP644877-3
Manufacturer:TE Connectivity
Manufacturer Number:644877-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

03P MTA100 HDR ASY POL,RET BND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644877-3
Series:MTA 100
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.03 mm, .395 in
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:10.16 mm, .4 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:644877-3
SKU:AMP644877-3

Detailed Description

Introducing the MTA 100 series PCB connector, a reliable solution for signal circuit applications. Featuring a single row design with three inline contact positions, this board-mount header ensures secure connections on a 1.6mm thick PCB. With a pitch of 2.54mm, it offers easy integration for wire-to-board setups. Constructed with UL 94V-0 rated Polyester-GF housing in a natural color, it meets stringent safety standards. The copper alloy contacts with tin plating guarantee efficient signal transmission, while the nickel underplating enhances durability. Operating in a wide temperature range from -55°C to 105°C, this connector is suitable for various environments. With solder termination and without strain relief, it simplifies assembly without compromising performance. Certified by CSA and UL agencies, it meets quality assurance requirements. Whether for appliances or other applications, trust in the MTA 100 connector for seamless PCB connectivity.