| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450131-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.19 µm |
| Termination Post Tail Length: | .165 in, 4.19 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450131-5 |
| SKU: | AMP6450131-5 |
6450131-5
Specifications
Detailed Description
Elevate your power and signal connections with this MBXL R/A HDR 24S+6P connector. Designed for high performance, it features a durable housing made of High Temperature Thermoplastic in sleek black. With four rows of 30 pin contacts, this board mount connector ensures reliable connectivity in a right angle orientation. Meeting stringent quality standards, it is UL 94V-0 compliant and RoHS certified for environmental responsibility. Ideal for power and signal transmission, it offers a contact amperage of 42 A and voltage ratings up to 200 V AC/DC. Whether in industrial or electronic applications, this header connector guarantees secure and efficient PCB termination through its Through Hole - Solder method. Perfect for power systems, its six power positions and 24 signal positions, along with noble metal plating, deliver exceptional conductivity. Operating seamlessly in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is reliable even in harsh environments. With its boardlock mating retention and tray packaging, installation and handling are convenient. Part of our Data and Devices range, this connector is a dependable choice for various circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6450551-1 | ![]() |


