6450140-9

Heilind Number:AMP6450140-9
Manufacturer:TE Connectivity
Manufacturer Number:6450140-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL VERT RCPT 5P+24S+1M+6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450140-9
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:36
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Boardlock
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Retention Type:Boardlock
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E657
Number of Power Positions:12
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450140-9
SKU:AMP6450140-9

Detailed Description

Elevate your power and signal connections with the MBXL VERT RCPT 5P+24S+1M+6P Connector Assembly. Featuring a robust housing made of high temperature thermoplastic in sleek black, this vertical receptacle offers a total of 36 positions, including 12 power and 24 signal slots. With a contact amperage of 42 A and voltage ratings of 200 V AC/DC and 60 V AC/DC, it ensures reliable performance in demanding environments. Designed for easy board mount installation using through hole solder termination, it boasts UL 94V-0 flammability standard compliance for enhanced safety. Ideal for power and signal circuit applications, this connector assembly guarantees secure and efficient connectivity, with its noble metal plating and high-temperature part construction. RoHS compliant and operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it meets stringent quality standards for peace of mind. Whether for industrial machinery, telecommunications equipment, or automotive systems, this connector is a dependable choice for your connectivity needs.