| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450141-6 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm, .2 in, 5.08 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 20 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450141-6 |
| SKU: | AMP6450141-6 |
6450141-6
Specifications
Detailed Description
Elevate your power and signal connections with our MBXL VERT RCPT 20S+10HDP connector assembly. Crafted from high temperature thermoplastic in a sleek black housing, this board-to-board configuration features 30 positions, with 10 dedicated to power and 20 for signal transmission. With a contact amperage of 42A and voltage rating of 60V AC/DC, it ensures reliable performance in a wide range of applications. The vertical mount orientation and through-hole solder termination make installation a breeze, while the UL 94V-0 flammability standard compliance guarantees safety. Operating in temperatures ranging from -20 to 105°C (-4 to 221°F), this connector is designed for durability. Perfect for power and signal circuit applications, it's a crucial component in any electronic setup. Rest assured, it meets all quality standards and regulations, excluding RoHS compliance. Upgrade your connectivity with this essential component.

