| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450142-9 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450142-9 |
| SKU: | AMP6450142-9 |
6450142-9
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL VERT RCPT 8P+24S connector assembly. Designed for reliable board-to-board mounting, this high-temperature thermoplastic housing in sleek black offers durability and safety with UL 94V-0 flammability standard compliance. Featuring 32 socket contact positions, including 8 power and 24 signal, each with a generous amperage rating of 42 A, this connector ensures efficient power transmission in a compact vertical orientation. With noble metal plating in the contact mating area and tin termination, it guarantees high conductivity and corrosion resistance. Ideal for power and signal circuit applications, it operates flawlessly in a wide temperature range from -20 to 105 °C (-4 to 221 °F), meeting the demands of diverse environments. Whether for industrial machinery, telecommunications, or automotive systems, this connector assembly, compliant with RoHS standards, offers a dependable solution for your connectivity needs.

