| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450150-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Panel Thickness: | 2.29 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450150-6 |
| SKU: | AMP6450150-6 |
6450150-6
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT RCPT 4P+24S+4P connector assembly. Crafted from high temperature thermoplastic in a sleek black housing, this board-to-board configuration features 32 positions with 8 power and 24 signal contacts, perfect for a range of circuit applications. With a contact amperage of 42A and voltage ratings up to 200V AC/DC, it ensures reliable performance. The through-hole solder termination method and boardlock mating retention type offer secure connectivity, while the vertical mount orientation saves space. Meeting UL 94V-0 flammability standards and RoHS compliant, this connector guarantees safety and environmental responsibility. Suitable for operating temperatures from -20°C to 105°C, it's ideal for diverse industrial settings. Whether you're designing power systems or electronic devices, this connector's noble metal plating and sequencing mating configuration deliver quality and efficiency. Packaged in a convenient tray, it's ready for integration into your projects. Elevate your connectivity solutions with this essential component.

