| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450152-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .2 in, .3 in, 5.08 mm, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Panel Thickness: | 2.29 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 33 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 9 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450152-8 |
| SKU: | AMP6450152-8 |
6450152-8
Specifications
Detailed Description
Enhance power and signal connectivity with the MBXL VERT RCPT 3ACP+6P+24S Connector Assembly. Featuring a durable housing made of high temperature thermoplastic in sleek black, this vertical receptacle is designed for board-to-board mounting with through-hole solder termination. With four rows and 33 positions including nine power and 24 signal contacts, it offers versatile connectivity in various pitch options. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The contact area is plated with noble metal for reliable signal transmission, and the tin termination guarantees durability. Operating in a wide temperature range from -20 to 105°C, it is suitable for diverse environments. With a retention clip/post and sequencing mating/unmating configuration, it ensures secure and efficient connections. RoHS compliant, this connector assembly is ideal for power and signal applications in various industries.

