| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450162-9 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450162-9 |
| SKU: | AMP6450162-9 |
6450162-9
Specifications
Detailed Description
Introducing the MBXL Right Angle Receptacle Connector, a versatile solution for power and signal applications. Featuring a high temperature thermoplastic housing in sleek black, this connector is designed for durability and performance. With 8 power and 24 signal positions in a 4-row configuration, it offers ample connectivity options. The through-hole solder termination method ensures secure and reliable connections, while the boardlock mating retention type adds stability. Operating within a wide temperature range of -20 to 105°C, this connector is suitable for various environments. It is UL 94V-0 compliant for safety and reliability. The noble metal contact mating area plating provides excellent conductivity, and the tin contact termination plating ensures corrosion resistance. Perfect for board-to-board applications, this E79-rated connector is a crucial component in electronic systems. Packaged in a convenient tray, it is ready for integration into your project. Trust in its quality and performance for seamless connectivity in any power and signal setup.

