| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450165-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450165-2 |
| SKU: | AMP6450165-2 |
6450165-2
Specifications
Detailed Description
Enhance connectivity with the MBXL R/A RCPT 8S + 8P, a high-performance board mount connector designed for power and signal applications. Featuring a durable housing made of high temperature thermoplastic in sleek black, this connector ensures reliable performance in demanding environments. With 16 positions, including 8 power and 8 signal, it offers versatility for various circuit setups. Contact termination through hole soldering with a pitch of 2.54mm and 6.35mm guarantees secure connections. Operating at a wide temperature range from -20 to 105°C, it meets stringent industry standards for performance and safety. The connector system is ideal for board-to-board configurations, with a right-angle mount orientation for convenient installation. RoHS compliant and with UL 94V-0 flammability standard, it prioritizes environmental responsibility and safety. Upgrade your connectivity solutions with this premium connector assembly.

