| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450170-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450170-1 |
| SKU: | AMP6450170-1 |
6450170-1
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL R/A RCPT 3ACP+1P+24S+2P Connector Assembly. Featuring a high temperature thermoplastic housing in sleek black, this board mount connector is designed for durability and reliability. With four rows and a right angle mount orientation, it offers seamless integration onto your PCB. The through-hole solder termination method ensures secure contact, while its UL 94V-0 flammability standard certification guarantees safety. Boasting a contact amperage of 42A and a voltage rating of up to 300V AC/DC, it's ideal for demanding applications. Whether for power or signal transmission, this connector, with its noble metal contact plating, guarantees efficient performance in a wide operating temperature range from -20°C to 105°C (-4°F to 221°F). Perfect for power and signal circuit applications, it's RoHS compliant and comes in a tray packaging for convenience. Elevate your connectivity with this top-of-the-line connector assembly.

