| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450320-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.25 µm |
| Termination Post Tail Length: | .167 in, 4.25 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450320-2 |
| SKU: | AMP6450320-2 |
6450320-2
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL R/A HDR 3P+24S+3ACP connector. Designed for high performance in demanding environments, this board-mount header boasts a durable housing made of high-temperature thermoplastic, meeting rigorous UL 94V-0 flammability standards. With four rows and a right-angle mount orientation, it offers versatility in installation. Featuring through-hole solder termination, it ensures secure and reliable connections. The contact pins, plated with noble metal and tin, guarantee efficient power transmission, with a maximum amperage of 42A. Ideal for power and signal applications, this connector is suitable for a wide operating temperature range from -20°C to 105°C (-4°F to 221°F). RoHS compliant and with a tray packaging option, it's ready for seamless integration into your systems. Upgrade to our MBXL connector for superior performance and reliability in your board-to-board connections.

