6450323-1

Heilind Number:AMP6450323-1
Manufacturer:TE Connectivity
Manufacturer Number:6450323-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A HDR 3ACP+0P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450323-1
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Packaging:Box
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E655
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:4.25 µm
Termination Post Tail Length:.167 in, 4.25 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450323-1
SKU:AMP6450323-1

Detailed Description

Elevate your power connectivity with our MBXL Right Angle Header, designed for efficient board-to-board mounting. With a high temperature thermoplastic housing in sleek black, this connector boasts a robust construction meeting UL 94V-0 flammability standards. Featuring three power positions, each with a 42A contact amperage rating, it ensures reliable performance in demanding applications. The noble metal plating in the contact mating area guarantees optimal conductivity, while the tin termination post tail length of 4.25mm simplifies soldering. Operating flawlessly in temperatures ranging from -20 to 105°C (-4 to 221°F), it's a durable solution for power circuit applications. RoHS compliant and with a packaging option of a convenient box, this connector is a must-have for your power connectivity needs.