6450332-6

Heilind Number:AMP6450332-6
Manufacturer:TE Connectivity
Manufacturer Number:6450332-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A HDR 1P+24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450332-6
Housing Material:High Temperature Thermoplastic
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.1 in, 2.54 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Contact Amperage:42 A
Number of Positions:25
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E655
Number of Power Positions:1
Number of Signal Positions:24
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:4.45 µm
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Mating / Unmating Configuration:Sequencing
Material Flammability Standard:UL 94V-0
Part Aliases:6450332-6
SKU:AMP6450332-6

Detailed Description

Enhance your circuitry with the MBXL R/A HDR 1P+24S connector, designed for seamless board-to-board mounting. Featuring a high temperature thermoplastic housing in sleek black, this connector offers 25 positions with 1 power and 24 signal slots, ideal for power and signal applications. With a contact rating of 42A and a voltage tolerance of 60V AC/DC, it ensures reliable performance. The right-angle mount orientation and through-hole solder termination method make installation a breeze, while its UL 94V-0 flammability standard guarantees safety. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector is suitable for diverse environments. Its noble metal contact plating and tin termination provide excellent conductivity and durability. Perfect for data and devices, the MBXL R/A HDR 1P+24S connector is a versatile solution for your connectivity needs.