| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450361-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450361-1 |
| SKU: | AMP6450361-1 |
6450361-1
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL Right Angle Receptacle Connector. This high-performance connector features a durable housing made from High Temperature Thermoplastic in sleek black, ensuring reliable operation in demanding environments. With a board mount design and Through Hole - Solder termination method, installation is secure and straightforward. Boasting 24 signal and 6 power positions, it offers versatile connectivity options for your circuit applications. The gold plating on the contact termination ensures optimal conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Rated for voltages up to 200V AC/DC, with a contact amperage of 42A, it meets high-power requirements with ease. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for a wide range of conditions. Whether you're working on industrial machinery or electronic devices, this connector assembly, with its ECCN EAR99 designation and RoHS compliance, is a reliable choice for your connectivity needs. Packaged in a convenient tray, it's ready for integration into your project. Upgrade your connections with the MBXL Right Angle Receptacle Connector.

