| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450378-1 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 31 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450378-1 |
| SKU: | AMP6450378-1 |
6450378-1
Specifications
Detailed Description
Enhance your power and signal connections with our MBXL R/A RCPT 3ACP+4P+24S connector assembly. Designed for seamless board-to-board mounting, this high-performance connector features a durable housing made of high-temperature thermoplastic in a sleek black finish. With a right-angle mount orientation and through-hole solder termination method, it ensures secure and reliable connectivity in various applications. Meeting stringent UL 94V-0 flammability standards, it guarantees safety and compliance. Offering a total of 31 positions, including 7 power and 24 signal positions, it caters to diverse circuit requirements. The contact sockets, plated with noble metal and tin, provide excellent conductivity and longevity, while the 42A contact amperage rating ensures robust performance. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it is suitable for use in demanding environments. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector is an essential component for efficient power and data transmission. RoHS compliant and featuring a sequencing mating/unmating configuration, it adheres to the highest standards of quality and environmental responsibility. Trust in its reliability and performance for your connectivity needs.

