6450523-2

Heilind Number:AMP6450523-2
Manufacturer:TE Connectivity
Manufacturer Number:6450523-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL R/A HDR 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450523-2
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.2 in, 5.08 mm
Voltage:60 V AC, 60 V DC
Contact Type:Pin
Contact Amperage:42 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E655
Number of Power Positions:6
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Underplating Thickness:4.45 µm
Termination Post Tail Length:.175 in, 4.45 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Plug
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450523-2
SKU:AMP6450523-2

Detailed Description

Elevate your power connectivity with the MBXL R/A HDR 6P Connector, designed for high-performance applications. Featuring a right-angle housing made of high-temperature thermoplastic in sleek black, this connector ensures durability and reliability in any environment. With a voltage rating of 60V AC/DC and contact amperage of 42A, it's ideal for power-intensive systems. The through-hole press-fit termination method guarantees secure and efficient board mounting, while the UL 94V-0 flammability standard compliance offers peace of mind. Operating temperature range of -20 to 105°C (-4 to 221°F) makes it suitable for a variety of settings. Whether it's for industrial machinery, automotive systems, or telecommunications equipment, this connector, with its noble metal contact plating, meets the highest performance standards. RoHS compliant and with ECCN classification as EAR99, it's not only technologically advanced but also environmentally responsible. Upgrade your power connectivity with the MBXL R/A HDR 6P Connector, a reliable solution for critical power applications.