| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450530-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450530-4 |
| SKU: | AMP6450530-4 |
6450530-4
| Heilind Number: | AMP6450530-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450530-4 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL Right Angle Header. Featuring 2 power positions and 24 signal positions, this robust connector is designed for board-to-board mounting in high-temperature environments. With a pitch of 2.54mm and termination via press-fit, it ensures secure and reliable connections. The housing, made of UL 94V-0 rated thermoplastic in sleek black, offers durability and safety. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it's ideal for various applications. With a contact amperage of 42A and contact plating in noble metal, it guarantees efficient power transmission. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your power and signal needs.

