| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450530-6 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 27 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 11 |
| Number of Signal Positions: | 16 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450530-6 |
| SKU: | AMP6450530-6 |
6450530-6
Specifications
Detailed Description
Introducing the MBXL Right Angle Header, a versatile power and signal connector for board-to-board applications. With a high-temperature thermoplastic housing in sleek black, this connector features 27 positions including 11 power and 16 signal, offering robust performance in diverse circuit setups. Its through-hole press-fit termination method ensures secure and reliable connections, while the noble metal contact plating guarantees excellent conductivity. Operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it is suitable for various environments. Designed for easy installation, it comes with retention clips/posts for PCB retention and mating retention. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility, making it an ideal choice for demanding electronic applications.

