| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450532-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E655 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450532-2 |
| SKU: | AMP6450532-2 |
6450532-2
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL Right-Angle Header. This robust connector features a high-temperature thermoplastic housing in sleek black, ensuring durability in demanding environments. With 12 power and 24 signal positions, it offers versatile connectivity options for your PCB assemblies. The through-hole press-fit termination method guarantees secure and reliable attachment, while the boardlock and compliant tail mating retention types enhance stability during usage. Operating within a wide temperature range from -20 to 105°C, this header is suitable for diverse applications. Its UL 94V-0 material flammability standard and high contact amperage rating of 42A assure safety and performance. The noble metal plating in the contact mating area ensures low contact resistance and superior conductivity. Perfect for power and signal transmission in electronics, this connector is a dependable choice for high-performance systems.

