| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450542-8 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 47 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 7 |
| Number of Signal Positions: | 40 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450542-8 |
| SKU: | AMP6450542-8 |
6450542-8
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT RCPT 7P+40S. Designed for efficiency and durability, this connector features a high temperature thermoplastic housing in sleek black, ensuring reliable performance in a range of environments. With 47 positions for seamless board-to-board configuration, it offers enhanced connectivity for your electronic systems. The through-hole press-fit termination method guarantees secure attachment, while the UL 94V-0 flammability standard certification provides peace of mind. Operating temperature range from -20 to 105°C (-4 to 221°F) makes it suitable for various applications. Whether for power distribution or signal transmission, this connector assembly is a versatile solution for your needs. RoHS compliant and with a noble metal contact mating area plating, it meets high industry standards for quality and sustainability. Upgrade your setup with the MBXL VERT RCPT 7P+40S and experience seamless connectivity like never before.

