| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450543-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | Without |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 4 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450543-2 |
| SKU: | AMP6450543-2 |
6450543-2
| Heilind Number: | AMP6450543-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450543-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our MBXL VERT RCPT 4P, designed for robust performance in demanding environments. Featuring a housing crafted from high-temperature thermoplastic in sleek black, this connector ensures durability and reliability. With a vertical board mount orientation and press-fit termination method, installation is secure and efficient. Meeting UL 94V-0 flammability standards and operating within a wide temperature range of -20 to 105°C (-4 to 221°F), it guarantees safety and stability. Boasting four socket contact positions with a current rating of 42A, it's ideal for power applications. The noble metal plating on the contact mating area ensures optimal conductivity, while the tin plating on the termination offers corrosion resistance. Perfect for board-to-board configurations, this connector assembly is RoHS compliant and ECCN classified as EAR99, making it a reliable choice for diverse industrial needs.

