6450543-6

Heilind Number:AMP6450543-6
Manufacturer:TE Connectivity
Manufacturer Number:6450543-6
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MBXL VERT RCPT 3ACP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6450543-6
Housing Material:High Temperature Thermoplastic
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.3 in, 7.62 mm
Voltage:300 V AC, 300 V DC
Contact Type:Socket
Contact Amperage:42 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Vertical
GPL:E79
Mating Retention Type:Retention Clip/Post
Packaging:Tray
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Noble Metal
Contact Mating Area Plating Thickness:.076 µm, 3 µin
PCB Retention:With
PCB Retention Type:Retention Clip/Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E657
Number of Power Positions:3
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Board to Board Configuration:Vertical
Contact Underplating Thickness:3.43 µm
Termination Post Tail Length:.135 in, 3.43 mm
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:6450543-6
SKU:AMP6450543-6

Detailed Description

Enhance your power connectivity with the MBXL VERT RCPT 3ACP, a high-performance receptacle designed for reliable board-to-board mounting. Crafted from High Temperature Thermoplastic in sleek black, this connector features three socket contacts with a contact amperage of 42A, ensuring robust power transmission. With a pitch of 7.62mm, it offers secure through-hole press-fit termination on your PCB. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Operating in a wide temperature range from -20°C to 105°C (-4°F to 221°F), it's suitable for various environments. Its noble metal contact plating and tin termination ensure efficient power delivery. Perfect for power applications, this connector assembly is RoHS compliant, making it an environmentally friendly choice for your designs.