| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450550-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, .3 in, 6.35 mm, 7.62 mm |
| Voltage: | 200 V AC, 200 V DC, 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 8 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450550-1 |
| SKU: | AMP6450550-1 |
6450550-1
| Heilind Number: | AMP6450550-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450550-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with our MBXL VERT RCPT 3ACP+24S+5P connector assembly. Designed for top performance, it features a high-temperature thermoplastic housing in sleek black, offering durability and reliability in any application. With 32 positions, including 8 power and 24 signal, and a voltage rating of up to 300V AC/DC, this board-to-board connector is perfect for demanding power and signal transmission needs. Its through-hole press-fit termination method ensures secure and efficient installation, while its UL 94V-0 flammability standard compliance guarantees safety. The connector's noble metal contact plating and tin termination provide excellent conductivity and corrosion resistance, making it ideal for use in various environments. Operating in a wide temperature range from -20°C to 105°C (-4°F to 221°F), this connector is built to perform reliably even in harsh conditions. RoHS compliant and with ECCN EAR99 classification, it meets international standards for quality and environmental responsibility. Enhance your power and signal connections with the MBXL VERT RCPT connector assembly, the perfect choice for data and device applications.

