| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450553-4 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .2 in, .375 in, 5.08 mm, 9.52 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 9 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450553-4 |
| SKU: | AMP6450553-4 |
6450553-4
| Heilind Number: | AMP6450553-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450553-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity in your electronic assemblies with the MBXL VERT RCPT 9P. Crafted from high-temperature thermoplastic in a sleek black housing, this board-mount connector ensures reliable performance in demanding environments. Featuring nine socket contacts with a 5.08mm pitch, it accommodates high-amperage applications, with a rating of 42A at 60V AC/DC. Designed for vertical mounting, it offers secure PCB retention through boardlock and compliant tail mechanisms. With a wide operating temperature range from -20°C to 105°C (-4°F to 221°F) and UL 94V-0 flammability compliance, this connector guarantees safety and durability. Ideal for power circuit applications, it boasts a noble metal plating in the contact mating area for optimal conductivity. RoHS compliant and suitable for sequencing mating/unmating configurations, this connector assembly is a reliable solution for your connectivity needs. Packaged in a tray for convenience, it is the perfect choice for data and devices integration.

