| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450560-2 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Contact Amperage: | 42 A |
| Number of Positions: | 42 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 32 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .119 in, 3.02 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450560-2 |
| SKU: | AMP6450560-2 |
6450560-2
| Heilind Number: | AMP6450560-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450560-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with the MBXL R/A RCPT 5P+32S+5P Connector Assembly. Featuring a robust housing made of high temperature thermoplastic in sleek black, this board-to-board connector is designed for reliable performance in demanding environments. With a right-angle mount orientation and through-hole press-fit termination method, it offers secure and efficient installation on your PCB. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The 42 A contact amperage and 200 V AC/DC voltage ratings make it suitable for high-power applications. Boasting 10 power positions and 32 signal positions, it caters to diverse circuit requirements. The noble metal plating in the contact mating area guarantees low contact resistance and high durability. RoHS compliant and operating in a wide temperature range from -20 to 105°C (-4 to 221°F), this connector assembly is a dependable choice for your connectivity needs.

