| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450572-3 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E656 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm |
| Termination Post Tail Length: | .119 in, 3.02 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Mating / Unmating Configuration: | Sequencing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450572-3 |
| SKU: | AMP6450572-3 |
6450572-3
| Heilind Number: | AMP6450572-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450572-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL R/A RCPT 12P+24S. This cutting-edge connector features a high-temperature thermoplastic housing in sleek black, ensuring durability and reliability in any application. With four rows of socket contacts and a board mount design with through-hole press-fit termination, it offers seamless integration onto your PCB. Meeting UL 94V-0 flammability standards, it guarantees safety and peace of mind. Operating efficiently in a wide temperature range from -20°C to 105°C (-4°F to 221°F), this connector is ideal for demanding environments. Its robust copper alloy contacts with noble metal plating ensure optimal conductivity, while the tin-plated termination enhances corrosion resistance. Boasting a contact rating of 42A, it's perfect for high-power applications. Whether for industrial machinery, telecommunications, or automotive systems, the MBXL R/A RCPT 12P+24S is the ultimate solution for your power and signal needs.

