| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450810-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm, .2 in, .3 in, 5.08 mm, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC, 60 V AC, 60 V DC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 50 A |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Boardlock, Retention Clip/Post |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock, Retention Clip/Post |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L845 |
| Number of Power Positions: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 4.45 µm |
| Termination Post Tail Length: | .175 in, 4.45 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450810-1 |
| SKU: | AMP6450810-1 |
6450810-1
| Heilind Number: | AMP6450810-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6450810-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT HDR 4ACP+48S+12HDP. Crafted from durable thermoplastic, this board mount connector features four rows of pins for seamless integration. With through-hole solder termination and a high-density layout, it offers reliable performance in a compact design. The copper alloy contacts ensure efficient power transfer, rated for up to 50A. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, this connector operates flawlessly in temperatures ranging from -40 to 125°C. RoHS compliant and lead-free solder capable, it aligns with environmental and manufacturing regulations. Upgrade your system with the MBXL VERT HDR and experience enhanced connectivity.

